Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,331 In Stock | 1 : ¥46.55000 Cut Tape (CT) 2,500 : ¥23.38005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 5.25V | 2mV @ 5V | 0.1µA @ 5.25V | - | 500µA | 82dB CMRR, 90dB PSRR | 820ns | 4mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-uMAX/uSOP | ||
137 In Stock | 1 : ¥51.89000 Tube | - | Tube | Active | General Purpose | 1 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 5.25V | 2mV @ 5V | 0.1µA @ 5.25V | - | 500µA | 82dB CMRR, 90dB PSRR | 820ns | 4mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-uMAX/uSOP |