Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,393 In Stock | 1 : ¥13.69000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 1 kHz | 600mA | 1.11Ohm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
8,445 In Stock | 1 : ¥13.69000 Bulk | Bulk | Active | Power Line | 2 | 5 mH @ 1 kHz | 1.1A | 280mOhm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
2,883 In Stock | 1 : ¥19.47000 Bulk | Bulk | Active | Power Line | 2 | 30 mH @ 1 kHz | 500mA | 1.73Ohm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
5,280 In Stock | 1 : ¥19.47000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 1 kHz | 1.8A | 110mOhm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 5,280 : ¥9.08481 Bulk | Bulk | Active | Power Line | 2 | 600 µH @ 1 kHz | 2.8A | 46mOhm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 5,280 : ¥9.08481 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 1 kHz | 2.4A | 49mOhm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 5,280 : ¥9.40927 Bulk | Bulk | Active | Power Line | 2 | 8 mH @ 1 kHz | 900mA | 440mOhm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 5,280 : ¥9.40927 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 1 kHz | 800mA | 500mOhm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 5,280 : ¥9.40927 Bulk | Bulk | Active | Power Line | 2 | 45 mH @ 1 kHz | 400mA | 2.68Ohm | - | 250V | -55°C ~ 105°C | - | - | - | Through Hole | 0.748" L x 0.669" W (19.00mm x 17.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin |