Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,528 In Stock | 1 : ¥24.57000 Cut Tape (CT) 500 : ¥13.84832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 4 | 200 Ohms @ 100 MHz | - | 5A | 20mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.275" L x 0.265" W (6.99mm x 6.73mm) | 0.406" (10.31mm) | Vertical, 8 Flat Lead | |||
9,132 In Stock | 1 : ¥13.77000 Tube | Tube | Active | Power Line | 2 | - | 1 mH @ 10 kHz | 2A | 70mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.508" (12.90mm) | Horizontal, 4 PC Pin |