Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,869 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.60990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 460 Ohms @ 30 MHz | 120 µH @ 100 kHz | 2.5A | 25mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥1.69632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 1.75Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead |