B82722A2202N001 | |
---|---|
DigiKey Part Number | 495-2741-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2202N001 |
Description | CMC 2.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 130mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2202N001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.894" L x 0.878" W (22.70mm x 22.30mm) | |
Height (Max) | 0.524" (13.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥18.86300 | ¥188.63 |
25 | ¥17.22600 | ¥430.65 |
40 | ¥14.76375 | ¥590.55 |
80 | ¥13.53438 | ¥1,082.75 |
230 | ¥13.12374 | ¥3,018.46 |
600 | ¥12.71365 | ¥7,628.19 |
1,200 | ¥11.89340 | ¥14,272.08 |
2,400 | ¥11.48327 | ¥27,559.85 |