Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,613 In Stock | 1 : ¥20.23000 Cut Tape (CT) 400 : ¥11.46270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 170 Ohms @ 100 MHz | 10A | 10mOhm | 285V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.448" L x 0.248" W (11.38mm x 6.30mm) | 0.400" (10.16mm) | Vertical, 4 Flat Lead | |||
1,959 In Stock | 1 : ¥23.89000 Cut Tape (CT) 400 : ¥13.54993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 4 | 130 Ohms @ 100 MHz | 10A | 10mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.555" L x 0.448" W (14.10mm x 11.38mm) | 0.400" (10.16mm) | Vertical, 8 Flat Lead |