Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,357 In Stock 9,000 Factory | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥3.71095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | - | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
2,986 In Stock | 1 : ¥24.23000 Cut Tape (CT) 1,500 : ¥12.78387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 2 | - | 100 µH @ 100 kHz | 100mA | 3.12Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
13,010 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥1.21748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 280mA | 410mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |