ACP3225-102-2P-T000 | |
---|---|
DigiKey Part Number | 445-8637-2-ND - Tape & Reel (TR) 445-8637-1-ND - Cut Tape (CT) 445-8637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACP3225-102-2P-T000 |
Description | CMC 1.5A 2LN 1K OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 50mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ACP3225-102-2P-T000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm (Typ) | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | 1210 (3225 Metric), 4 Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.52200 | ¥163.05 |
50 | ¥6.13240 | ¥306.62 |
100 | ¥5.08770 | ¥508.77 |
250 | ¥4.69652 | ¥1,174.13 |
500 | ¥4.43572 | ¥2,217.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.04434 | ¥4,044.34 |
3,000 | ¥3.91385 | ¥11,741.55 |
5,000 | ¥3.78340 | ¥18,917.00 |
10,000 | ¥3.65293 | ¥36,529.30 |