Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,822 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥3.39288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 300 Ohms @ 100 MHz | - | 400mA | 350mOhm | 20V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
3,866 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.61785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5 kOhms @ 300 kHz | 6.5 mH @ 100 kHz | 300mA | 1.05Ohm | 80V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad | |||
1,607 In Stock | 1 : ¥28.05000 Cut Tape (CT) 500 : ¥20.53794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.6 kOhms @ 90 MHz | 1 µH @ 100 kHz | 4.75A | 12mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad |