Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,010 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥1.21757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 280mA | 410mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
14,237 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.46479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 2Ohm | 50V | - | -50°C ~ 150°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad |