DLW21SN900SQ2L | ||
---|---|---|
DigiKey Part Number | 490-5137-2-ND - Tape & Reel (TR) 490-5137-1-ND - Cut Tape (CT) 490-5137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DLW21SN900SQ2L | |
Description | CMC 330MA 2LN 90 OHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | DLW21SN900SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.42040 | ¥85.51 |
50 | ¥3.10760 | ¥155.38 |
100 | ¥2.76600 | ¥276.60 |
250 | ¥2.61092 | ¥652.73 |
500 | ¥2.23776 | ¥1,118.88 |
1,000 | ¥1.98921 | ¥1,989.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98917 | ¥3,978.34 |
4,000 | ¥1.92701 | ¥7,708.04 |
6,000 | ¥1.86485 | ¥11,189.10 |
10,000 | ¥1.80269 | ¥18,026.90 |
50,000 | ¥1.65350 | ¥82,675.00 |