Results: 0
Manufacturer
Abracon LLCAcme Electric/Amveco/ActownaimtecAmgis, LLCBel Fuse Inc.Bourns Inc.Chemi-ConCincon Electronics Co. LTDDelevanDelta Electronics/CyntecEaton - Electronics DivisionEPCOS - TDK Electronics
Series
-.025*02010302040304770x, Kaschke1210 AGC1812 AGC300042224222R
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Filter Type
-Power LinePower, Signal LineSignal Line
Number of Lines
234681016-
Impedance @ Frequency
23.3 mOhms @ 100 kHz100 mOhms @ 60 Ohms260 mOhms @ 100 MHz1.34 Ohms @ 100 MHz1.6 Ohms @ 100 MHz2 Ohms @ 100 MHz2.6 Ohms @ 100 kHz2.73 Ohms @ 100 kHz2.95 Ohms @ 100 kHz3 Ohms @ 100 kHz3.18 Ohms @ 100 kHz4 Ohms @ 100 MHz
Inductance @ Frequency
245 pH @ 100 MHz0.245 nH @ 100 MHz140 nH @ 100 kHz300 nH @ 100 kHz320 nH @ 100 kHz0.35 µH @ 100 kHz350 nH @ 100 kHz0.5 µH @ 100 kHz500 nH @ 100 kHz0.6 µH @ 100 kHz600 nH @ 100 kHz642 nH @ 100 kHz
Current Rating (Max)
1.5mA1.8mA1.9mA2mA2.5mA4mA4.5mA5mA5.5mA6mA8mA9mA
DC Resistance (DCR) (Max)
0.15mOhm0.3mOhm0.31mOhm0.4mOhm0.4mOhm (Typ)0.5mOhm0.51mOhm (Typ)0.53mOhm (Typ)0.55mOhm0.56mOhm0.6mOhm0.6mOhm (Typ)
Voltage Rating - DC
5V9V10V16V18V20V24V30V32V36V40V50V
Voltage Rating - AC
42V48V50V100V110V125V250V264V300/250V300V310V400V
Operating Temperature
-55° C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 60°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 125°C
Ratings
-AEC-Q200
Approval Agency
-CE, IEC, UKCACSA, IEC, ULCSA, IEC, UL, VDECSA, ULcURuscURus, ENECcURus, ENEC, UL, VDEcURus, ULEN, UL, VDEENEC, URENEC, UR, VDEENEC, VDEIEC, UL
Features
-A2BIndustrialPFCTVS Diode ESD Protection
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough HoleWire Lead
Size / Dimension
0.018" L x 0.012" W (0.45mm x 0.30mm)0.025" L x 0.022" W (0.64mm x 0.57mm)0.026" L x 0.020" W (0.65mm x 0.50mm)0.027" L x 0.022" W (0.68mm x 0.55mm)0.033" L x 0.026" W (0.85mm x 0.65mm)0.034" L x 0.026" W (0.86mm x 0.66mm)0.034" L x 0.026" W (0.87mm x 0.67mm)0.035" L x 0.027" W (0.88mm x 0.68mm)0.035" L x 0.027" W (0.90mm x 0.68mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.049" W (1.00mm x 1.25mm)0.046" L x 0.030" W (1.17mm x 0.77mm)
Height (Max)
0.010" (0.25mm)0.012" (0.30mm)0.014" (0.35mm)0.015" (0.38mm)0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.022" (0.56mm)0.024" (0.60mm)0.024" (0.61mm)0.025" (0.64mm)0.026" (0.65mm)
Package / Case
4-DIP (0.300", 7.62mm)4-SMD4-SMD, J-Lead5-UFBGA, WLCSP5-UFDFN6-SMD (5 Leads), Gull Wing6-SMD, Gull Wing6-SMD, J-Lead6-UFBGA, FCBGA6-UFBGA, WLCSP6-UFDFN6-UFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.