Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,667 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.93891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 380 Ohms @ 100 MHz | 300mA | 500mOhm | 20V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
827 In Stock | 1 : ¥27.03000 Tube | - | Tube | Active | - | 2 | - | 1A | 450mOhm | - | 250V | -40°C ~ 130°C | - | - | - | Surface Mount | 0.645" L x 0.560" W (16.38mm x 14.22mm) | 0.350" (8.89mm) | Horizontal, 4 PC Pad |