Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,070 In Stock | 1 : ¥1.53000 Cut Tape (CT) 10,000 : ¥0.51975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 105 Ohms @ 100 MHz | - | 100mA | 2.6Ohm (Typ) | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
427 In Stock | 1 : ¥61.16000 Tray | - | Tray | Active | - | 2 | - | 52 µH @ 10 kHz | - | 15mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.335" L x 0.295" W (8.50mm x 7.50mm) | 0.413" (10.50mm) | Vertical, 4 PC Pin |