Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
263,229 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.04434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | - | 1.5A | 50mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | 1210 (3225 Metric), 4 Leads | |||
66,956 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥5.59123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 200 Ohms @ 20 MHz | - | 2A | 120mOhm (Typ) | - | - | - | - | - | - | Surface Mount | 0.374" L x 0.224" W (9.50mm x 5.70mm) | 0.200" (5.08mm) | Vertical, 4 Gull Wing | |||
7,581 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.61757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.8 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 1Ohm | 50V | - | -40°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
597 In Stock | 1 : ¥17.00000 Tube | - | Tube | Active | - | 2 | - | - | 1A | 92mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 0.360" L x 0.350" W (9.14mm x 8.89mm) | 0.310" (7.87mm) | Vertical, 8 Flat Lead | ||
17,430 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 25 µH @ 1 kHz | 1A | 120mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad |