Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,003 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥7.39524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 470 µH @ 100 kHz | 700mA | 300mOhm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.366" L x 0.232" W (9.30mm x 5.90mm) | 0.183" (4.65mm) | Horizontal, 4 J-Lead | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥6.44631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3 kOhms @ 100 MHz | 6 µH @ 100 kHz | 500mA | 200mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad |