Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
498 In Stock | 1 : ¥19.04000 Cut Tape (CT) 500 : ¥10.16994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1.7 kOhms @ 100 MHz | - | 4.8A | 12mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
4,101 In Stock | 1 : ¥25.33000 Cut Tape (CT) 200 : ¥14.77330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 500 µH @ 1 kHz | 6A | 10mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0.850" L x 0.850" W (21.60mm x 21.60mm) | 0.450" (11.43mm) | Horizontal, 4 PC Pad |