744233670 | |
---|---|
DigiKey Part Number | 732-2577-2-ND - Tape & Reel (TR) 732-2577-1-ND - Cut Tape (CT) 732-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744233670 |
Description | CMC 320MA 2LN 67OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744233670 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 320mA | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.90100 | ¥119.01 |
50 | ¥11.05100 | ¥552.55 |
100 | ¥10.45600 | ¥1,045.60 |
500 | ¥10.11596 | ¥5,057.98 |
1,000 | ¥8.33078 | ¥8,330.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.33083 | ¥16,661.66 |