Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
259,628 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.04434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | - | 1.5A | 50mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | 1210 (3225 Metric), 4 Leads | |||
5,813 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | - | 230mA | 1Ohm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
7,303 In Stock | 1 : ¥15.30000 Cut Tape (CT) 500 : ¥10.20096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 100 MHz | 1 µH @ 100 kHz | 1.2A | 120mOhm | 60V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
2,281 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 460 Ohms @ 30 MHz | 120 µH @ 100 kHz | 2.5A | 25mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
6,573 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥7.48071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 160 Ohms @ 100 MHz | - | 340mA | 400mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
5,984 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥7.48071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 100 MHz | - | 260mA | 800mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
341 In Stock | 1 : ¥98.27000 Tray | Tray | Active | Power Line | 2 | - | 400 µH @ 100 kHz | 31A | 0.95mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
95 In Stock | 1 : ¥34.94000 Tray | Tray | Active | Power Line | 2 | - | 1.8 mH @ 10 kHz | 1A | 310mOhm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.600" W (17.00mm x 15.23mm) | 0.481" (12.23mm) | Horizontal, 4 PC Pin | |||
64 In Stock | 1 : ¥167.89000 Tray | Tray | Active | Power Line | 2 | - | 1.6 mH @ 100 kHz | 21A | 3mOhm (Typ) | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 2.087" Dia (53.00mm) | 1.299" (33.00mm) | Horizontal, 6 PC Pin | |||
0 In Stock | 2,000 : ¥1.92322 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | - | 230mA | 1Ohm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | 1206 (3216 Metric) |