Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,230 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥3.39288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | 200mA | 900mOhm | 20V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
2,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 67 Ohms @ 100 MHz | 400mA | 250mOhm | 50V | - | -50°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.081" L x 0.049" W (2.05mm x 1.25mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |