Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,755 In Stock | 1 : ¥15.64000 Cut Tape (CT) 1,500 : ¥7.80089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 4A | 15mOhm | 80V | - | -40°C ~ 125°C | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.138" (3.50mm) | Horizontal, 4 J-Lead | |||
5,251 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.30948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | 400mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
14,278 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.30948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 800 Ohms @ 100 MHz | 300mA | 880mOhm | 50V | - | -55°C ~ 125°C | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |