Results: 0
Manufacturer
ams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc./Maxim IntegratedAtlas ScientificBanner Engineering CorporationBroadcom LimitedEverlight Electronics Co LtdKingbrightRenesas Electronics CorporationRohm SemiconductorSharp MicroelectronicsSICK, Inc.Texas InstrumentsVishay Semiconductor Opto Division
Series
-AS7265xCS8CSMCSS High ResolutionCSS/CSX High SpeedEACLSST3227EZO-RGB™QCM50
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Output
-Current, RGBFrequencyI2CI2C, UARTNPNNPN, PNPPNPRGBSMBusVoltage, RGBVoltage, XYZ
Resolution (Bits)
7 b10 b12 b14 b16 b20 b24 b-
Features
-Auto Power DownGain ControlGain Control, Interrupt, Programmable Resolution, Sleep ModeGain Control, Interrupt, Proximity Detection, Sleep ModeGain Control, Interrupt, Sleep ModeGain Control, Interrupt, Sync InputInterrupt, Auto Power DownLow Power ConsumptionSleep ModeStandby
Voltage - Supply
1.6 V ~ 3.6 V1.7 V ~ 2 V1.7 V ~ 1.98 V1.7 V ~ 3.6 V2.25 V ~ 3.63 V2.3 V ~ 3.6 V2.4 V ~ 3.6 V2.5 V ~ 3.6 V2.5 V ~ 5 V2.6 V ~ 3.6 V2.7 V ~ 3.6 V2.7 V ~ 3.3 V2.7 V ~ 5.5 V3.3 V ~ 5 V
Current - Supply (Max)
24µA30µA @ 1.8V30µA @ 3.3V85µA @ 3V150µA150µA @ 1.8V200µA @ 3.3V210µA260µA @ 2.5V295µA310µA @ 1.8V330µA @ 3V
Operating Temperature
-40°C ~ 125°C-40°C ~ 45°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 70°C-30°C ~ 85°C-20°C ~ 100°C-20°C ~ 55°C-20°C ~ 60°C-10°C ~ 55°C0°C ~ 70°C0°C ~ 70°C (TA)
Package / Case
4-SMD, No Lead4-TFLGA6-BGA6-CSP6-SMD Module6-UDFN6-VFBGA6-VFDFN6-WDFN Exposed Pad6-WFDFN Module8-SMD8-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.