Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,192 In Stock | 1 : ¥131.84000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Beryllium Copper, Brass | |||
270 In Stock | 1 : ¥131.84000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
630 In Stock | 1 : ¥134.63000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Beryllium Copper, Brass | |||
815 In Stock | 1 : ¥100.48000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Phosphor Bronze | |||
1,018 In Stock | 1 : ¥131.84000 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
117 In Stock | 1 : ¥131.84000 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
470 In Stock | 1 : ¥93.18000 Tray | Tray | Active | TNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 4 GHz | 1 | IP Rated Unmated | - | IP67/IP68 - Dust Tight, Waterproof | Phosphor Bronze | |||
429 In Stock | 1 : ¥195.14000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated, Stainless Steel 303 | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Beryllium Copper | |||
595 In Stock | 1 : ¥196.94000 Tray | Tray | Active | SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated, Stainless Steel 303 | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Brass | |||
0 In Stock Check Lead Time | 640 : ¥88.72675 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
0 In Stock Check Lead Time | 560 : ¥88.72677 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Phosphor Bronze | |||
0 In Stock Check Lead Time | 560 : ¥88.72677 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass |