Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,017 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,500 : ¥7.57422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coaxial Switch - 4.8mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Push-Pull | 6 GHz | 1 | Internal Switch | Gold | - | Beryllium Copper | |||
155 In Stock | 1 : ¥279.20000 Bulk | Bulk | Active | Coaxial Switch - 4.8mm Plug Dia | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 1.5D-HQEW | Snap-On | 6 GHz | 1 | Internal Switch | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 50 : ¥20.19820 Bulk | Bulk | Active | Coaxial Switch - 4.8mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Push-Pull | 6 GHz | 1 | Internal Switch | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 10 : ¥290.13500 Bulk | Bulk | Active | Coaxial Switch - 4.8mm Plug Dia | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 1.5D-HQEW | Push-Pull | 3 GHz | 1 | Internal Switch | Silver | - | Beryllium Copper |