Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥502.66000 Bag | Bag | Active | SMPM | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | 0.047" Semi Rigid | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
46 In Stock | 1 : ¥502.66000 Bag | Bag | Active | SMPM | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
28 In Stock | 1 : ¥874.62000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
24 In Stock | 1 : ¥636.72000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | 0.047" Semi Rigid | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥449.54000 Tray | Tray | Active | SMPS | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | 0.047" Semi Rigid | Snap-On | 67 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥1,322.61000 Tray | Tray | Active | SMPM | Jack, Female Socket | Solder | Solder | 75 Ohms | Free Hanging (In-Line) | - | Belden 1672A | Snap-On | 18 GHz | 1 | - | Gold, Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥1,492.21000 Tray | Tray | Active | SMPM | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1672A | Snap-On | 18 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper |