Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,438 In Stock | 1 : ¥20.52000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
15,944 In Stock | 1 : ¥37.68000 Cut Tape (CT) 1,000 : ¥21.83326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Brass | |||
4,464 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
2,472 In Stock | 1 : ¥57.30000 Bulk | - | Bulk | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Brass | ||
1,012 In Stock | 1 : ¥79.14000 - | - | - | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Smooth Bore | Gold | - | Brass | ||
411 In Stock | 1 : ¥96.14000 Bag | Bag | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Snap-On | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | |||
1,219 In Stock | 1 : ¥98.44000 - | - | - | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Smooth Bore | Gold | - | Beryllium Copper | ||
114 In Stock | 1 : ¥266.33000 Bag | - | Bag | Active | 3.5mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 34 GHz | 1 | Field Replaceable, For Hermetically Sealed Pin | Silver | - | Beryllium Copper | ||
51 In Stock | 1 : ¥115.10000 Cut Tape (CT) 1,000 : ¥82.49184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Brass | ||
0 In Stock Check Lead Time | 1 : ¥393.83000 - | - | - | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 65 GHz | 2 | Full Detent | Gold | - | Beryllium Copper |