Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,275 In Stock | 1 : ¥59.11000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
987 In Stock | 1 : ¥97.53000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 26.5 GHz | 1 | EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin | Gold | - | Beryllium Copper | ||
1,963 In Stock | 1 : ¥127.41000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 26.5 GHz | 1 | EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin | Gold | - | Beryllium Copper | ||
75 In Stock | 1 : ¥129.13000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 26.5 GHz | 1 | EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥139.31000 Bulk | - | Bulk | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Snap-On | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 250 : ¥87.17604 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 26.5 GHz | 1 | EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin | Silver | - | Beryllium Copper |