Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥98.03000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | - | Bayonet Lock | 4 GHz | 1 | Isolated | Natural, Silver | - | Phosphor Bronze | ||
215 In Stock | 1 : ¥113.21000 Bulk | - | Bulk | Active | BNC, HD | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Bayonet Lock | 3 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
283 In Stock | 1 : ¥123.07000 Bag | - | Bag | Active | MCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
119 In Stock | 1 : ¥150.24000 Bulk | - | Bulk | Active | BNC, HD | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179, Belden 179DT | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
378 In Stock | 1 : ¥26.52000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder Cup | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
340 In Stock | 1 : ¥110.34000 Bulk | - | Bulk | Active | BNC, HD | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
177 In Stock | 1 : ¥101.15000 Bulk | - | Bulk | Active | BNC, HD | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Bayonet Lock | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
12 In Stock | 1 : ¥64.45000 Bag | - | Bag | Active | BNC, HD | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-55, 142, 223, 400 | Bayonet Lock | 6 GHz | 1 | - | Silver | - | Beryllium Copper |