Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,598 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
2,309 In Stock | 1 : ¥43.76000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085", .086" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
1,011 In Stock | 1 : ¥72.90000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
0 In Stock Check Lead Time | 1 : ¥80.87000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-8X, Belden 9258, LMR-240 | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Brass | ||
813 In Stock | 1 : ¥96.47000 Bag | - | Bag | Active | N Type | Receptacle, Male Pin | Solder Cup | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
96 In Stock | 1 : ¥66.99000 Bag | - | Bag | Active | TNC | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Flange | RG-179, 188, 316 Double Braid, M17/152-RD316 | Threaded | 11 GHz | 1 | - | Silver | - | Phosphor Bronze |