RPC-3.50 to RPC-N Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,632.35000 - | - | Active | Plug to Plug | Between Series | RPC-3.50 to RPC-N | Male to Male | 3.5mm Plug, Male Pin | N Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | |||
5 In Stock | 1 : ¥1,632.35000 - | - | Active | Plug to Jack | Between Series | RPC-3.50 to RPC-N | Female to Male | 3.5mm Plug, Male Pin | N Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥7,290.64000 Bulk | Bulk | Active | Jack to Jack | Between Series | RPC-3.50 to RPC-N | Female to Female | 3.5mm Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥7,290.64000 Bulk | Bulk | Active | Plug to Jack | Between Series | RPC-3.50 to RPC-N | Female to Male | 3.5mm Jack, Female Socket | N Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - |