Coaxial Connector (RF) Assemblies

Results: 12
Connector Style
RP-SMASMATNC
Connector Type
Jack, Female SocketJack, Male Pin
Impedance
50 Ohms-
Mounting Type
Board Edge, End Launch; Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Frequency - Max
3 GHz4 GHz6 GHz
Features
IP Rated UnmatedIP Rated Unmated, Stainless Steel 303
Housing Color
-GoldSilver
Ingress Protection
IP67/IP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Center Contact Material
Beryllium CopperBeryllium Copper, BrassBrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
RFPC-SMA14-FN
RFPC-SMA14-FN-A
SMA PCB MOUNT RIGHT ANGLE BULKHE
GradConn
2,192
In Stock
1 : ¥131.84000
Tray
Tray
ActiveSMAJack, Female SocketSolderSolder-Panel Mount, Through Hole, Right AngleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofBeryllium Copper, Brass
RFPC-SMA16-FN
RFPC-SMA16-FN-A
SMA PCB MOUNT STRAIGHT BULKHEAD
GradConn
270
In Stock
1 : ¥131.84000
Tray
Tray
ActiveSMAJack, Female SocketSolderSolder-Panel Mount, Through HoleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofBrass
RFPC-SMA14-FN
RFPC-SMA14-FN
SMA PCB MOUNT RIGHT ANGLE BULKHE
GradConn
630
In Stock
1 : ¥134.63000
Tray
Tray
ActiveSMAJack, Female SocketSolderSolder-Panel Mount, Through Hole, Right AngleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofBeryllium Copper, Brass
RFPC-SMA23-FN-186-A
RFPC-SMA23-FN-186-A
SMA JACK EDGE MOUNT IP68 IP69K
GradConn
815
In Stock
1 : ¥100.48000
Tray
Tray
ActiveSMAJack, Female SocketSolderSolder50 OhmsBoard Edge, End Launch; Panel MountBulkhead - Front Side Nut-Threaded6 GHz1IP Rated UnmatedGoldIP68/IP69K - Dust Tight, Water Resistant, WaterproofPhosphor Bronze
RFPC-SMA15-FN
RFPC-SMA15-FN-A
RP SMA PCB MOUNT RIGHT ANGLE BUL
GradConn
1,018
In Stock
1 : ¥131.84000
Tray
Tray
ActiveRP-SMAJack, Male PinSolderSolder-Panel Mount, Through Hole, Right AngleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofBrass
RFPC-SMA17-FN
RFPC-SMA17-FN-A
RP SMA PCB MOUNT STRAIGHT BULKHE
GradConn
117
In Stock
1 : ¥131.84000
Tray
Tray
ActiveRP-SMAJack, Male PinSolderSolder-Panel Mount, Through HoleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofBrass
RFPC-TNC01-FN-A
RFPC-TNC01-FN-A
TNC PCB MOUNT RIGHT ANGLE BULKHE
GradConn
470
In Stock
1 : ¥93.18000
Tray
Tray
ActiveTNCJack, Female SocketSolderSolder50 OhmsThrough Hole, Right AngleBulkhead - Front Side Nut-Threaded4 GHz1IP Rated Unmated-IP67/IP68 - Dust Tight, WaterproofPhosphor Bronze
RFPC-SMA22-FN-A-E
RFPC-SMA22-FN-A-E
SMA, STAINLESS STEEL PCB MOUNT R
GradConn
429
In Stock
1 : ¥195.14000
Tray
Tray
ActiveSMAJack, Female SocketSolderSolder50 OhmsThrough Hole, Right AngleBulkhead - Front Side Nut-Threaded6 GHz1IP Rated Unmated, Stainless Steel 303-IP68/IP69K - Dust Tight, Water Resistant, WaterproofBeryllium Copper
RFPC-SMA24-FN-A-E
RFPC-SMA24-FN-A-E
SMA PCB MOUNT RIGHT ANGLE IP67
GradConn
595
In Stock
1 : ¥196.94000
Tray
Tray
ActiveSMAJack, Male PinSolderSolder50 OhmsPanel Mount, Through Hole, Right AngleBulkhead - Front Side Nut-Threaded6 GHz1IP Rated Unmated, Stainless Steel 303SilverIP68/IP69K - Dust Tight, Water Resistant, WaterproofBrass
RFPC-SMA15-FN
RFPC-SMA15-FN
RP SMA PCB MOUNT RIGHT ANGLE BUL
GradConn
0
In Stock
Check Lead Time
640 : ¥88.72675
Tray
Tray
ActiveRP-SMAJack, Male PinSolderSolder-Panel Mount, Through Hole, Right AngleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofBrass
RFPC-SMA16-FN
RFPC-SMA16-FN
SMA PCB MOUNT STRAIGHT BULKHEAD
GradConn
0
In Stock
Check Lead Time
560 : ¥88.72677
Tray
Tray
ActiveSMAJack, Female SocketSolderSolder-Panel Mount, Through HoleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofPhosphor Bronze
RFPC-SMA17-FN
RFPC-SMA17-FN
RP SMA PCB MOUNT STRAIGHT BULKHE
GradConn
0
In Stock
Check Lead Time
560 : ¥88.72677
Tray
Tray
ActiveRP-SMAJack, Male PinSolderSolder-Panel Mount, Through HoleBulkhead - Front Side Nut-Threaded3 GHz1IP Rated UnmatedGoldIP67/IP68 - Dust Tight, WaterproofBrass
Showing
of 12

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.