Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,071 In Stock | 1 : ¥59.68000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Brass | |||
3,571 In Stock | 1 : ¥59.68000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
324 In Stock | 1 : ¥61.90000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
182 In Stock | 1 : ¥61.90000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Brass | |||
3,523 In Stock | 1 : ¥72.08000 Cut Tape (CT) 1,300 : ¥47.98370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
3,707 In Stock | 1 : ¥72.08000 Cut Tape (CT) 1,300 : ¥47.98370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Brass | |||
821 In Stock | 1 : ¥84.39000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
302 In Stock | 1 : ¥86.69000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Brass | |||
92 In Stock | 1 : ¥84.39000 Cut Tape (CT) 750 : ¥64.68999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Brass | |||
5 In Stock | 1 : ¥115.92000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | 0.047" Semi Rigid | Snap-On | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4 In Stock | 1 : ¥146.37000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 0.047" Semi Rigid | Snap-On | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3 In Stock | 1 : ¥115.92000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085", .086" Semi Rigid) | Snap-On | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4 In Stock | 1 : ¥146.37000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085", .086" Semi Rigid) | Snap-On | 18 GHz | 1 | - | Gold | - | Beryllium Copper |