Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,260 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥5.53041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
28,731 In Stock | 1 : ¥11.16000 Bulk | Bulk | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
1,128 In Stock | 1 : ¥54.35000 Cut Tape (CT) 1,000 : ¥31.70951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMPM | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Smooth Bore | Gold | - | Brass | ||
964 In Stock | 1 : ¥57.47000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
858 In Stock | 1 : ¥107.05000 Bag | - | Bag | Active | SMPM | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 40 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | ||
7,552 In Stock | 1 : ¥83.65000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | - | 1 | Smooth Bore | Gold | - | Brass |