Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,636 In Stock | 1 : ¥29.14000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | 4 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper | ||
1,283 In Stock | 1 : ¥36.53000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085", .086" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
666 In Stock | 1 : ¥67.89000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
596 In Stock | 1 : ¥96.71000 Bulk | Bulk | Obsolete | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper |