Coaxial Connector (RF) Assemblies

Results: 2
Shield Termination
CrimpSolder
Cable Group
RG-174, 188, 316RG-405 (.086 Semi Rigid)
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
300
In Stock
1 : ¥111.24000
Bulk
-
Bulk
Active
MMCX
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-174, 188, 316
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
14
In Stock
1 : ¥117.80000
Bulk
-
Bulk
Active
MMCX
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-405 (.086 Semi Rigid)
Snap-On
6 GHz
1
-
Gold
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.