Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Mueller Electric CoTE Connectivity AMP Connectors
Series
-BU
Packaging
BulkTube
Connector Style
SMATNC
Connector Type
Jack, Female SocketPlug, Male Pin
Mounting Type
Board Edge, End LaunchPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side Nut
Frequency - Max
4 GHz18 GHz
Housing Color
GoldSilver
Center Contact Material
Beryllium CopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
BU-1420801811
BU-1420801811
CONN SMA PLUG STR 50 OHM EDGE MN
Mueller Electric Co
1,482
In Stock
4,415
Factory
1 : ¥58.61000
Bulk
Bulk
Active
SMA
Plug, Male Pin
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
5227835-1
5227835-1
CONN TNC JACK STR 50 OHM PCB
TE Connectivity AMP Connectors
239
In Stock
1 : ¥99.25000
Tube
-
Tube
Active
TNC
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole
Bulkhead - Front Side Nut
-
Threaded
4 GHz
1
-
Silver
-
Phosphor Bronze
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.