Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,365 In Stock | 1 : ¥79.88000 Bulk | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174A, 188A, 316 | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
531 In Stock | 1 : ¥139.49000 Bulk | Bulk | Active | TRB, Twinaxial/Triaxial | Plug, Male Pin (Concentric) | Solder | Wrench Clamp | Non-Constant | Free Hanging (In-Line) | - | M17/176-00002 | Bayonet Lock | 500 MHz | 1 | Three Lug | Silver | - | Beryllium Copper | |||
513 In Stock | 1 : ¥27.34000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass |