Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
MolexRF Solutions
Series
-73391
Packaging
-Tray
Impedance
50 Ohms-
Mounting Type
Board Edge, End LaunchThrough Hole, Right Angle
Housing Color
-Gold
Center Contact Material
-Beryllium Copper
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
0733910083
0733910083
SMA RA JACK, PCB
Molex
3,481
In Stock
1 : ¥46.46000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
CON-SMA-EDGE-S
CON-SMA-EDGE-S
CONN SMA JACK STR EDGE MNT
RF Solutions
0
In Stock
Check Lead Time
1 : ¥21.59000
-
-
-
Active
SMA
Jack, Female Socket
Solder
Solder
-
Board Edge, End Launch
-
-
Threaded
-
1
-
-
-
-
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.