Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,633 In Stock | 1 : ¥28.40000 Cut Tape (CT) 350 : ¥22.32003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
1,384 In Stock | 1 : ¥79.96000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Bulkhead - Front or Rear Side Nut | - | Threaded | 12.4 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
986 In Stock 654 Factory | 1 : ¥51.14000 Bulk | - | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
1,772 In Stock | 1 : ¥56.97000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | - | 1 | - | - | - | - |