Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,303 In Stock | 1 : ¥26.76000 Cut Tape (CT) 750 : ¥18.70779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4,672 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
553 In Stock | 1 : ¥39.16000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | |||
3,137 In Stock | 1 : ¥41.87000 Bulk | - | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
969 In Stock 1,500 Factory | 1 : ¥50.90000 Tray | - | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
23,018 In Stock | 1 : ¥63.46000 Tray | Tray | Active | SMB | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
784 In Stock | 1 : ¥34.64000 Tray | Tray | Active | MCX | Receptacle, Female Socket | Solder | Solder | 75 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
180 In Stock | 1 : ¥66.09000 Tray | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
144 In Stock | 1 : ¥106.31000 Bulk | - | Bulk | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper |