Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥2,065.63000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMPS to 2.92mm | Female to Male | SMPS Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Full Detent | |||
1,073 In Stock | 1 : ¥384.87000 Tray | Tray | Active | Jack to Jack | Same Series | SMPS to SMPS | Female to Female | SMPS Jack, Female Socket | SMPS Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | - | - | Gold | - | |||
253 In Stock | 1 : ¥396.74000 Tray | Tray | Active | Jack to Jack | Same Series | SMPS to SMPS | Female to Female | SMPS Jack, Female Socket | SMPS Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | - | - | Gold | - | |||
79 In Stock | 1 : ¥544.94000 Bag | Bag | Active | Jack to Jack | Same Series | SMPS to SMPS | Female to Female | SMPS Jack, Female Socket | SMPS Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | - | - | Gold | - | |||
39 In Stock | 1 : ¥582.34000 Bulk | Bulk | Active | Jack to Jack | Same Series | SMPS to SMPS | Female to Female | SMPS Jack, Female Socket | SMPS Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | - | - | Gold | - | |||
39 In Stock | 1 : ¥531.12000 Bag | Bag | Active | Jack to Jack | Same Series | SMPS to SMPS | Female to Female | SMPS Jack, Female Socket | SMPS Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 65 GHz | - | Gold | - | |||
9 In Stock | 1 : ¥1,236.63000 Bag | Bag | Active | Jack to Jack | Between Series | SMPS to 2.92mm | Female to Female | SMPS Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
2 In Stock | 1 : ¥3,331.29000 Bag | Bag | Active | Plug to Jack | Between Series | SMPS to 2.4mm | Female to Male | SMPS Plug, Male Pin | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 50 GHz | - | Gold | Full Detent | |||
0 In Stock Check Lead Time | 25 : ¥1,845.30160 Tray | Tray | Active | Plug to Jack | Between Series | SMPS to 2.92mm | Female to Male | SMPS Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore |