Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥444.04000 Tray | Tray | Active | Jack to Jack | Between Series | SMPM to SMPS | Female to Female | SMPM Jack, Female Socket | SMPS Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 65 GHz | - | Gold | - | |||
59 In Stock | 1 : ¥626.95000 Tray | Tray | Active | Plug to Plug | Same Series | SMPS to SMPS | Male to Male | SMPS Plug, Male Pin | SMPS Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | - | - | Gold | - | |||
40 In Stock | 1 : ¥997.35000 Tray | Tray | Active | Plug to Jack | Same Series | SMPS to SMPS | Female to Male | SMPS Jack, Female Socket | SMPS Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 40 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥546.50000 Bag | Bag | Active | Plug to Plug | Same Series | SMPM to SMPM | Male to Male | SMPM Plug, Male Pin | SMPM Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 40 GHz | - | Gold | Full Detent, Smooth Bore | |||
0 In Stock Check Lead Time | 1 : ¥576.79000 Bag | Bag | Active | Plug to Plug | Same Series | SMPM to SMPM | Male to Male | SMPM Plug, Male Pin | SMPM Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 65 GHz | - | Gold | - |