122340 | ||
---|---|---|
DigiKey Part Number | ACX1825-ND | |
Manufacturer | ||
Manufacturer Product Number | 122340 | |
Description | CONN ADAPT JACK-JACK TNC 50 OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 122340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.31400 | ¥493.14 |
25 | ¥46.58640 | ¥1,164.66 |
50 | ¥45.44860 | ¥2,272.43 |
100 | ¥43.17620 | ¥4,317.62 |
250 | ¥38.63156 | ¥9,657.89 |
500 | ¥36.35904 | ¥18,179.52 |
1,000 | ¥31.81418 | ¥31,814.18 |
2,500 | ¥30.22350 | ¥75,558.75 |