Results: 0
Manufacturer
Alpha WireAmphenol Times Microwave SystemsAmphenol Wilcoxon Sensing TechnologiesBelden Inc.CicoilCinch Connectivity Solutions SemflexCinch Connectivity Solutions TrompeterCrystek CorporationEase ElectronicsFairview MicrowaveHirschmannHuber+Suhner, Inc.
Series
-*11041110116011661180Blue Hose®CHEMINAXClassicsControlBus™ControlNet™
Clear
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
-Coaxial - PlenumCoaxial - RiserCoaxialCoaxial, Twisted Pair - Combo - PlenumCoaxial, Twisted Pair - Combo - RiserCoaxial, Twisted Pair - ComboMicro CoaxialMulti-ConductorThinnet - PlenumThinnetTriaxialTwinaxial - PlenumTwinaxial
Cable Group
-HP120SHP160SHP190SLA190SLA290SLMR-100LMR-195LMR-200LMR-240LMR-400LMR-500
Wire Gauge
5 AWG9.5 AWG10 AWG11 AWG (4.60mm²)11 AWG12 AWG13 AWG (1.83mm²)13 AWG (2.88mm²)13 AWG14 AWG (2.08mm²)14 AWG16 AWG (1.33mm²)
Conductor Strand
7 Strands / 0.0067"7 Strands / 0.0076"7 Strands / 0.0152"7 Strands / 0.0201"7 Strands / 0.0296"7 Strands / 0.0330"7 Strands / 19 AWG7 Strands / 20 AWG7 Strands / 21 AWG7 Strands / 22 AWG7 Strands / 26 AWG (2)7 Strands / 26 AWG
Jacket (Insulation) Material
-Chlorinated Polyethylene (CPE)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), Fluorinated Ethylene-Propylene (FEP)Ethylene Tetrafluoroethylene (ETFE), IrradiatedFlexx-Sil™Fluorinated Ethylene Propylene (FEP)Fluorinated Ethylene-Propylene (FEP)Fluorinated Ethylene-Propylene (FEP), Polytetrafluoroethylene (PTFE)Fluorinated Ethylene-Propylene (FEP), Polyurethane (PU)Fluorinated Ethylene-Propylene, Tinted (FEP)Fluoropolymer
Jacket (Insulation) Diameter
0.006" (0.16mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.012" (0.31mm)0.013" (0.33mm)0.014" (0.36mm)0.018" (0.46mm)0.021" (0.53mm)0.035" (0.89mm)0.039" (0.99mm)
Shield Type
-BraidDouble BraidDouble Braid, SpiralFoilFoil, BraidFoil, Double BraidSpiralTriple Braid
Impedance
32 Ohms41 Ohms41.6 Ohms50 Ohms51.5 Ohms52 Ohms53 Ohms53.5 Ohms54 Ohms57 Ohms70 Ohms71 Ohms
Length
1.0' (0.30m)3.0' (0.91m)3.3' (1.00m)5.0' (1.52m)10.0' (3.05m)25.0' (7.62m)50.0' (15.24m)100.0' (30.48m)164.0' (50.00m)200.0' (60.96m)250.0' (76.20m)328.1' (100.00m)
Jacket Color
-AquaBeigeBlackBlack, Blue StripeBlueBrownChromeClearGrayGreenMaroon
Usage
-Analog VideoAntennaAudio, InstrumentationCATVCATV, CCTV, MATVCATV, MATVCATV, MATV, NetworkCATV, MATV, RF SignalCATV, RF SignalCCTVComputer
Features
17 AWG Ground Wire18 AWG Shielded Pair18 AWG Unshielded Pair20 AWG Drain Wire22 AWG Drain Wire22 AWG Shielded Pair24 AWG Drain Wire-Direct BurialDirect Burial, UV ResistantDirect Burial, WatertightDrain Wire
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.