Results: 0
Manufacturer
Alpha WireAmphenol Times Microwave SystemsAmphenol Wilcoxon Sensing TechnologiesBelden Inc.CicoilCinch Connectivity Solutions SemflexCinch Connectivity Solutions TrompeterCrystek CorporationEase ElectronicsFairview MicrowaveHirschmannHuber+Suhner, Inc.
Series
-*11041110116011661180Blue Hose®CHEMINAXClassicsControlBus™ControlNet™
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
-CoaxialCoaxial - PlenumCoaxial - RiserCoaxial, Twisted Pair - ComboCoaxial, Twisted Pair - Combo - PlenumCoaxial, Twisted Pair - Combo - RiserMicro CoaxialMulti-ConductorMulti-Conductor - PlenumMulti-Conductor - RiserThinnetThinnet - PlenumTriaxial
Cable Group
-HP120SHP160SHP190SLA190SLA290SLMR-100LMR-195LMR-200LMR-240LMR-400LMR-500
Wire Gauge
5 AWG7 AWG9.5 AWG10 AWG11 AWG11 AWG (4.60mm²)12 AWG13 AWG13 AWG (1.83mm²)13 AWG (2.88mm²)14 AWG14 AWG (2.08mm²)
Conductor Strand
3 Strands / 33 AWG7 Strands / 0.0067"7 Strands / 0.0076"7 Strands / 0.0152"7 Strands / 0.0201"7 Strands / 0.0296"7 Strands / 0.0330"7 Strands / 18 AWG7 Strands / 19 AWG7 Strands / 20 AWG7 Strands / 21 AWG7 Strands / 22 AWG
Jacket (Insulation) Material
-Chlorinated Polyethylene (CPE)Chlorosulphonated Polyethylene (CSPE)Ethylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), Fluorinated Ethylene-Propylene (FEP)Ethylene Tetrafluoroethylene (ETFE), IrradiatedFlexx-Sil™Fluorinated Ethylene Propylene (FEP)Fluorinated Ethylene-Propylene (FEP)Fluorinated Ethylene-Propylene (FEP), Polytetrafluoroethylene (PTFE)Fluorinated Ethylene-Propylene (FEP), Polyurethane (PU)
Jacket (Insulation) Diameter
0.006" (0.16mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.012" (0.31mm)0.013" (0.33mm)0.014" (0.36mm)0.018" (0.46mm)0.021" (0.53mm)0.035" (0.89mm)0.039" (0.99mm)
Shield Type
-BraidDouble BraidDouble Braid, SpiralFoilFoil, BraidFoil, Double BraidFoil, SpiralSpiralTriple Braid
Impedance
31 Ohms32 Ohms34 Ohms40 Ohms41 Ohms41.6 Ohms44 Ohms50 Ohms51.5 Ohms52 Ohms53 Ohms53.5 Ohms
Length
1.0' (0.30m)3.0' (0.91m)3.3' (1.00m)5.0' (1.52m)10.0' (3.05m)25.0' (7.62m)50.0' (15.24m)100.0' (30.48m)164.0' (50.00m)200.0' (60.96m)250.0' (76.20m)328.1' (100.00m)
Jacket Color
-AquaBeigeBlackBlack, Blue StripeBlueBrownChromeClearGrayGreenMaroon
Usage
-AerospaceAerospace, VideoAnalog VideoAntennaAudioAudio-VideoAudio, Control, Security, VideoAudio, InstrumentationCATVCATV, CCTV, MATVCATV, MATV
Features
17 AWG Ground Wire18 AWG Shielded Pair18 AWG Unshielded Pair20 AWG Drain Wire22 AWG Drain Wire22 AWG Shielded Pair24 AWG Drain Wire-Direct BurialDirect Burial, UV ResistantDirect Burial, WatertightDrain Wire
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.