Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥83.29000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
71 In Stock | 1 : ¥85.62000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-316 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥92.95000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
2 In Stock | 1 : ¥100.99000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥102.60000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥112.25000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥131.82000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-316 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥116.36000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | RG-316 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - |