Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAdvantech CorpAmphenol Cables on DemandAmphenol PCTELAmphenol RFAmphenol SV MicrowaveAmphenol Times Microwave SystemsAmphenol Wilcoxon Sensing TechnologiesAntenovaAtlas Scientific
Series
-*047 SMP+047-SMPSM+086086 BM+086 KM086 SBMMCR+086 SBSM086 SBSMR+086 SM086 SMPR+
Packaging
-BagBoxBulkCaseRetail PackageSpoolTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Style
1.0mm to 1.0mm1.0mm to 1.35mm1.0mm to 1.85mm1.0mm to WSMP1.35mm to 1.35mm1.35mm to 1.85mm1.85mm to 1.85mm1.85mm to 2.92mm1.85mm to Cable1.85mm to HC21.85mm to MMPX1.85mm to MXP
1st Connector
1.0mm Jack1.0mm Plug1.35mm Jack1.35mm Plug1.85mm Jack1.85mm Jack (16)1.85mm Jack (8)1.85mm Plug1.85mm Plug (10)1.85mm Plug (12)1.85mm Plug (16)1.85mm Plug (2)
1st Contact Gender
-FemaleFemale, MaleMaleNon-Gendered
1st Connector Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel Mount
1st Connector Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side NutDirect MountFlangeLatch LockMagnet MountScrew Locks
2nd Connector
1.0mm Jack1.0mm Plug1.35mm Jack1.35mm Plug1.85mm Jack1.85mm Plug1.85mm Plug (8)2.4mm Jack2.4mm Jack (16)2.4mm Jack (8)2.4mm Plug2.4mm Plug (16)
2nd Contact Gender
-FemaleFemale, MaleMaleNon-Gendered
2nd Connector Mounting Type
-Bulkhead - Front Side NutFree Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel Mount
2nd Connector Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side NutDirect MountMagnet MountScrew Locks
Length
0.079" (2.00mm)0.118" (3.00mm)0.787" (20.00mm)0.925" (23.50mm)0.980" (24.89mm)1.004" (25.50mm)1.142" (29.00mm)1.181" (30.00mm)1.200" (30.48mm)1.295" (32.89mm)1.339" (34.00mm)1.378" (35.00mm)
Cable Type
0.40mm OD Coaxial Cable0.49mm OD Coaxial Cable0.50mm OD Coaxial Cable0.53mm OD Coaxial Cable0.64mm OD Coaxial Cable0.81mm OD Coaxial Cable0.84mm OD Coaxial Cable0.95mm OD Coaxial Cable0.98mm OD Coaxial Cable1.00mm OD Coaxial Cable1.13mm OD Coaxial Cable1.27mm OD Coaxial Cable
Cable Impedance
50 Ohms75 Ohms78 Ohms92 Ohms100 Ohms
Connector Impedance
50 Ohms75 Ohms78 Ohms
Overall Impedance
50 Ohms53 Ohms73 Ohms75 Ohms78 Ohms93 Ohms100 Ohms124 Ohms
Frequency - Max
10 kHz1 MHz1.181 MHz6 MHz500 MHz1 GHz1.3 GHz1.5 GHz2 GHz2.4 GHz2.483 GHz2.5 GHz
Color
-AmberAquaBeigeBlackBlack, BlueBlack, VioletBlueBrownClearCopperGold
Features
2 pc, Case2 pc, Case, Shielded2 pcs per pkg, Shielded7 pcs per pkg, Shielded10 pcs per pkg25 pcs per pkg50 pcs per pkg-Armored Cable, ShieldedArmored Cable, Shielded, Stainless SteelCode C, ShieldedCode D, Shielded
Operating Temperature
-70°C ~ 200°C-70°C ~ 75°C-65°C ~ 125°C-65°C ~ 145°C-65°C ~ 150°C-65°C ~ 165°C-65°C ~ 200°C-65°C ~ 60°C-60°C ~ 125°C-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C
Ingress Protection
-IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIP68/69K - Dust Tight, Water Resistant, WaterproofIP69K - Dust Tight, High Temp Water Jets, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.