Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
582 In Stock | 1 : ¥148.79000 Bag | - | Bag | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 72.0" (1.8m) 6.0' | RG-58 | 50 Ohms | - | - | 4 GHz | Black | Shielded | -40°C ~ 85°C | - | ||
553 In Stock | 1 : ¥163.63000 Bulk | - | Bulk | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 60.0" (1.5m) 5.0' | RG-58 | 50 Ohms | 50 Ohms | 50 Ohms | 4 GHz | Black | Shielded | - | - | ||
244 In Stock | 1 : ¥168.27000 Bag | - | Bag | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 120.0" (3.0m) 10.0' | RG-58 | 50 Ohms | - | - | 4 GHz | Black | Shielded | -40°C ~ 85°C | - | ||
0 In Stock Check Lead Time | 1 : ¥82.22000 Bulk | - | Bulk | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-58C | 50 Ohms | 50 Ohms | 50 Ohms | - | Black | Shielded | 0°C ~ 80°C | - |