Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
822 In Stock | 1 : ¥28.51000 Bag | - | Bag | Active | U.FL (UMCC), IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.740" (95.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | Shielded | 105°C | - | ||
1,855 In Stock | 1 : ¥47.10000 Bag | - | Bag | Active | U.FL (UMCC), IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 6 GHz | Gray | Shielded | 105°C | - |