Results: 0
Manufacturer
ABLIC Inc.Abracon LLCAmbiq Micro, Inc.Analog Devices Inc./Maxim IntegratedCymbet CorporationDiodes IncorporatedECS Inc.EM MicroelectronicEPSONKYOCERA AVXMicro Crystal AGMicrochip TechnologyNisshinbo Micro Devices Inc.NXP USA Inc.
Series
-*ArtasieEconoRAMRA-4574SARA-8565SARTC-4543SARTC-4543SBRTC-4574JERTC-4574NBRTC-4574SARTC-72421
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Type
Binary CounterClock/CalendarClock/Calendar/SupervisorElapsed Time CounterPhantom Time ChipPortable System ControllerReal Time Clock (RTC)Temperature RecorderTime Event RecorderTimer Clock Peripheral (TCP)
Features
-AlarmAlarm, Backup Supply Charger, Leap Year, RAMAlarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge PumpAlarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle ChargerAlarm, Battery Switch, Leap Year, Programmable Clock Output, Timer, Watchdog TimerAlarm, Daylight Savings, Leap Year, NVSRAM, Square Wave OutputAlarm, Daylight Savings, Leap Year, SRAMAlarm, Daylight Savings, Leap Year, Supervisor, Watchdog TimerAlarm, Daylight Savings, NVSRAMAlarm, Daylight Savings, SRAMAlarm, EEPROM
Memory Size
1B2B2B, 43B2B, 8B7B8B10B16B16B, 32B31B32B43B
Time Format
-BinaryHH:MM:SSHH:MM:SS (12/24 hr)HH:MM:SS (24 hr)HH:MM:SS:100th (24 hr)HH:MM:SS:hhHH:MM:SS:hh (12/24 hr)HH:MM:SS:hh (24 hr)
Date Format
-BinaryYY-MM-DDYY-MM-DD-ddYYYY-MM-DD
Interface
1-Wire® and 3-Wire1-Wire® Serial2-Wire Serial3-Wire Serial3-Wire Serial, 4-Wire Serial4-Wire Serial-I2CI2C, 2-Wire SerialI2C, SerialI2C, SMBusI2C, SPIMultiplexedParallel
Voltage - Supply
0.9V ~ 1.8V, 0.9V ~ 5.5V0.9V ~ 5.5V0.9V ~ 5.5V, 1.8V ~ 5.5V1V ~ 4.4V1V ~ 5.5V1.1V ~ 5.5V1.1V, 1.2V, 2V ~ 5.5V1.2V ~ 5.5V1.25V ~ 5.5V1.3V ~ 4.4V1.3V ~ 5.5V1.3V ~ 5.5V, 2.1V ~ 5.5V
Voltage - Supply, Battery
0.9V ~ 5.5V1V ~ 5.5V1.1V ~ 5.5V1.15V ~ 5.5V1.2V ~ 5.5V1.3V ~ 3.63V1.3V ~ 3.6V1.3V ~ 3.7V1.3V ~ 5.5V1.4V ~ 3.6V1.4V ~ 5.5V1.5V ~ 3.6V
Current - Timekeeping (Max)
0.05µA @ 2.5V ~ 5.5V0.06µA @ 2.5V ~ 5.5V0.06µA @ 3V0.08µA @ 3V0.17µA ~ 0.22µA @ 1.8V ~ 3V0.18µA @ 3V180nA @ 3V210nA @ 3V0.24µA @ 3V0.25µA @ 3V0.25µA ~ 0.27µA @ 3V ~ 5V0.25µA ~ 0.45µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 70°C-30°C ~ 80°C-25°C ~ 70°C-20°C ~ 70°C-10°C ~ 70°C0°C ~ 70°C0°C ~ 70°C (TA)-
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q200
Package / Case
6-SMD, J-Lead6-VBGA, FCBGA6-WDFN Exposed Pad8-DIP (0.300", 7.62mm)8-LCC8-LSSOP (0.173", 4.40mm Width)8-SMD8-SMD, Flat Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.173", 4.40mm Width) Exposed Pad8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
6-FlipChip (2.82x2.54)6-TDFN (3x3)6-TSOC8-CLCC (3.2x1.5)8-DIP8-EMP8-HSOP-E8-HVSON (4x4)8-HWSON (2x3)8-LCC (1.5x3.2)8-MSOP8-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.